
* Images are for reference only
SD103ATW-7-F
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- SD103ATW-7-F
- JLCPCB Part #
- C2944165
- Package
- SOT-363
- Description
- -55℃~+125℃ 175mA 1A 3 Independent 400nA@30V 40V 440mV@100mA SOT-363 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 321
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0395
300+
$0.0341
3000+
$0.0293
6000+
$0.0261
9000+
$0.0245
Related Products
Welcome back, may I help you?