
* Images are for reference only
MMSZ5242B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MMSZ5242B
- JLCPCB Part #
- C42377651
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 11.4V~12.6V 12V 1uA@9.1V 30Ω 500mW 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
3000+
$0.0130
6000+
$0.0115
24000+
$0.0103
51000+
$0.0096
Related Products
Welcome back, may I help you?