
* Images are for reference only
1SMAF4751A
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1SMAF4751A
- JLCPCB Part #
- C50201835
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1W 28.2V~32V 30V 40Ω 5uA@23V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0250
600+
$0.0208
3000+
$0.0184
9000+
$0.0163
21000+
$0.0151
Related Products