
* Images are for reference only
MMSZ15VCW
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MMSZ15VCW
- JLCPCB Part #
- C2922779
- Package
- SOD-123
- Description
- 1 Independent 100nA 13.8V~15.6V 15V 200Ω 30Ω 500mW SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 432
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
200+
$0.0143
600+
$0.0122
3000+
$0.0103
9000+
$0.0092
21000+
$0.0086
Related Products
Welcome back, may I help you?