
* Images are for reference only
BAS31
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- BAS31
- JLCPCB Part #
- C52097664
- Package
- SOT-23
- Description
- 1 Pair Series Connection 100nA@90V 120V 1V@200mA 200mA 350mW SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0088
3000+
$0.0074
6000+
$0.0065
24000+
$0.0058
51000+
$0.0054
Related Products