
* Images are for reference only
MMST5401
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MMST5401
- JLCPCB Part #
- C47147608
- Package
- SOT-323
- Description
- 100MHz 150V 200mW 300@10mA,5V 500mV@50mA,5mA 50nA 5V 600mA PNP SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 801
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 801
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
3000+
$0.0117
6000+
$0.0104
24000+
$0.0092
51000+
$0.0086
Related Products
Welcome back, may I help you?