
* Images are for reference only
DTC143ECA
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- DTC143ECA
- JLCPCB Part #
- C41781644
- Package
- SOT-23
- Description
- 1 1 NPN (Pre-Biased) 100mA 20 200mW 250MHz 300mV 3V 4.7kΩ 500mV@100uA,5V 50V NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
3000+
$0.0117
6000+
$0.0104
24000+
$0.0093
51000+
$0.0086
Related Products
Welcome back, may I help you?