
* Images are for reference only
DL5221B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- DL5221B
- JLCPCB Part #
- C2892610
- Package
- LL-34
- Description
- 1 Independent 1.2kΩ 100uA@1V 2.4V 30Ω 500mW ±5% LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 487
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0144
2500+
$0.0109
5000+
$0.0096
25000+
$0.0085
50000+
$0.0079
Related Products
Welcome back, may I help you?