
* Images are for reference only
1SMB5349B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1SMB5349B
- JLCPCB Part #
- C51108028
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 125Ω 12V 2.5Ω 2uA 5W ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0712
100+
$0.0558
300+
$0.0481
3000+
$0.0423
6000+
$0.0378
9000+
$0.0354
Related Products