
* Images are for reference only
2SA1037
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 2SA1037
- JLCPCB Part #
- C49446784
- Package
- SOT-23
- Description
- 1 PNP 100nA 150mA 200mW 500mV@50mA,5mA 50V 560@1mA,6V 6V Independent SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2163
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2161
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0111
3000+
$0.0094
6000+
$0.0084
24000+
$0.0075
51000+
$0.0071
Related Products
Welcome back, may I help you?