
* Images are for reference only
YX301-S-112D
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX301-S-112D
- JLCPCB Part #
- C19193911
- Package
- DIP-5
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@250VAC 10ms 12V 30V@DC、277V@AC 360Ω 400mW 5 5ms Silver Alloy DIP-5 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$1.0288
10+
$0.8308
30+
$0.7310
100+
$0.6328
500+
$0.5732
1000+
$0.5426
Related Products
Welcome back, may I help you?