This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VQA-S24-D15-SIP

Extended
Manufacturer
YLPTEC
MFR.Part #
VQA-S24-D15-SIP
JLCPCB Part #
C18212422
Package
SIP,19.5x9.8mm
Description
-40mA、+80mA -40℃~+105℃ -8.7V、+15V 100kHz 12.5mm 19.5mm 2 200uF 23.3V~24.7V 3kV 80% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $5.5727
10+ $4.8310
25+ $4.3798
100+ $4.0009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons