
* Images are for reference only
RS6-2405S
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- RS6-2405S
- JLCPCB Part #
- C22372167
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1 1.2A 1.5kV 100kHz 12mm 130mVp-p 18V~36V 2200uF 22mm 5V 6W 83% 9.5mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$10.6979
10+
$9.1023
22+
$8.1292
110+
$7.3137
Related Products