
* Images are for reference only
AM6C-1205D-NZ
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- AM6C-1205D-NZ
- JLCPCB Part #
- C22372425
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 12mm 2 20.3mm 250kHz 31.8mm 470uF 50mVp-p 6W 81% 9V~18V Short Circuit Protection ±5V ±600mA 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.4452
10+
$8.1495
40+
$7.3596
100+
$6.6966
Related Products
Welcome back, may I help you?