This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A0924S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
A0924S-2WR3
JLCPCB Part #
C5369431
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1.5kV 100kHz 100uF 10mm 19.5mm 2 2W 30mVp-p 7mm 8.1V~9.9V 89% Short Circuit Protection ±24V ±42mA、±3mA SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.9877
10+ $1.6720
25+ $1.4755
100+ $1.2725
500+ $1.1823
1000+ $1.1421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons