
* Images are for reference only
AM1DS-1209DJZ
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- AM1DS-1209DJZ
- JLCPCB Part #
- C22372337
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 10mm 19.5mm 1W 2 30mVp-p 560uF 56mA 6mm 89% Molded type Non-regulated type Short Circuit Protection、Overheat protection、Automatic fault recovery ±9V SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0665
10+
$2.6074
25+
$2.3200
100+
$2.0262
500+
$1.8929
1000+
$1.8351
Related Products
Welcome back, may I help you?