
* Images are for reference only
RS6-2405D
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- RS6-2405D
- JLCPCB Part #
- C22372170
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1.5kV 1000uF 100kHz 12mm 130mVp-p 18V~36V 2 22mm 600mA 6W 83% 9.5mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection ±5V SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$12.0429
10+
$10.4445
22+
$9.4697
110+
$8.6528
Related Products
Welcome back, may I help you?