This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LD15-23B03R2

Extended
Manufacturer
YLPTEC
MFR.Part #
LD15-23B03R2
JLCPCB Part #
C46594398
Package
插件,45.7x25.4mm
Description
-40℃~+85℃ 0.05W 1 100V~430V 15W 21.5mm 25.4mm 3.3V 45.7mm 4A 4kV 65mVp-p 82% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±2% 插件,45.7x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 32

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 32

In-stock Item Pricing

Qty Unit Price
1+ $6.7463
10+ $5.8216
32+ $5.2564
96+ $4.7828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons