This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IA2405S-1WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
IA2405S-1WR3
JLCPCB Part #
C5369595
Package
SIP,27x8.5mm
Description
-40℃~+85℃ 1.5kV 100kHz 11mm 1200uF 1W 2 22.8V~25.2V 27mm 30mVp-p 74% 8.5mm Short Circuit Protection ±100mA ±5V SIP,27x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $3.7280
10+ $3.1998
36+ $2.8851
108+ $2.5672
360+ $2.4195
1080+ $2.3537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons