This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

G0903S-1WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
G0903S-1WR2
JLCPCB Part #
C7468992
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 100kHz 100uF 12.5mm 19.5mm 1W 2 30mVp-p 3mA 6kV 76% 8.1V~9.9V 9.8mm Short Circuit Protection ±152mA、±15mA ±3.3V SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $3.3347
10+ $2.8610
25+ $2.5801
100+ $2.2959
500+ $2.1643
1200+ $2.1048

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons