
* Images are for reference only
E2424S-1WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- E2424S-1WR3
- JLCPCB Part #
- C22749916
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 100kHz 100uF 10mm 19.5mm 1W 2 21.6V~26.4V 21mA 3kV 6mm 80mVp-p 89% Non-regulated type Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±24V SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
10+
$1.7308
25+
$1.5333
100+
$1.3326
500+
$1.2411
1000+
$1.2010
Related Products
Welcome back, may I help you?