This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSR 1-2433

Extended
Manufacturer
YLPTEC
MFR.Part #
TSR 1-2433
JLCPCB Part #
C53183919
Package
SIP,11.6x7.5mm
Description
-40℃~+85℃ 1 10.2mm 11.6mm 1A 2200uF 3.3V 300uA 50mVp-p 6V~36V 7.5mm 80%、90% 850kHz Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Step-down type ±1% SIP,11.6x7.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 88

In-stock Item Pricing

Qty Unit Price
1+ $5.4126
10+ $4.6704
43+ $4.2164
86+ $3.8381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons