
* Images are for reference only
B0509XT-2WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- B0509XT-2WR3
- JLCPCB Part #
- C19724473
- Package
- SMD-5P,12.7x8.3mm
- Description
- -50℃~+115℃ 1 1.5kV 10mA 11.2mm 12.7mm 222mA 2400uF 260kHz 2W 4.5V~5.5V 7.25mm 80mVp-p 83% 9V Short Circuit Protection SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$3.2624
10+
$2.7888
39+
$2.5078
117+
$2.2237
507+
$2.0920
780+
$2.0326
Related Products
Welcome back, may I help you?