This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM10CW-2405D-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM10CW-2405D-NZ
JLCPCB Part #
C22372441
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 1000uF 10W 11mm 2 25.4mm 25.4mm 250kHz 50mVp-p 83% 9V~36V Short Circuit Protection ±1A ±5V 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $9.1497
10+ $8.9398
40+ $8.8009
100+ $8.6620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons