
* Images are for reference only
A1509S-1WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- A1509S-1WR3
- JLCPCB Part #
- C5369404
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1.5kV 100kHz 10mm 13.5V~16.5V 19.5mm 1W 2 2mA 30mVp-p 560uF 6mm 89% Short Circuit Protection ±56mA、±6mA ±9V SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.7677
10+
$1.4867
25+
$1.3117
100+
$1.1319
500+
$1.0516
1000+
$1.0163
Related Products
Welcome back, may I help you?