


A0915S-1WR3
- Manufacturer
- MFR.Part #
- A0915S-1WR3
- JLCPCB Part #
- C5369394
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 1W 2 30mVp-p 330uF 6mm 8.1V~9.9V 90% Short Circuit Protection ±15V ±34mA、±4mA SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±34mA、±4mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 90% | |
| Length | 19.5mm | |
| Voltage - Supply | 8.1V~9.9V | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 100kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
A0915S-1WR3
Extended- Manufacturer
- MFR.Part #
- A0915S-1WR3
- JLCPCB Part #
- C5369394
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 1W 2 30mVp-p 330uF 6mm 8.1V~9.9V 90% Short Circuit Protection ±15V ±34mA、±4mA SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A0915S-1WR3
Extended- Manufacturer
- MFR.Part #
- A0915S-1WR3
- JLCPCB Part #
- C5369394
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 1W 2 30mVp-p 330uF 6mm 8.1V~9.9V 90% Short Circuit Protection ±15V ±34mA、±4mA SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A0915S-1WR3 Specifications
A0915S-1WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±34mA、±4mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 90% | |
| Length | 19.5mm | |
| Voltage - Supply | 8.1V~9.9V | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 100kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 30mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A0915S-1WR3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A0915S-1WR3 Documents
A0915S-1WR3 datasheets or manufacturer documentation.
Datasheet: A0915S-1WR3 Datasheet (PDF)
A0915S-1WR3 Schematic Symbol & PCB Footprint
The A0915S-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.