This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A0509S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
A0509S-2WR3
JLCPCB Part #
C5369422
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 2 2W 30mVp-p 4.5V~5.5V 560uF 5mA 6mA、112mA 7mm 88% Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±9V SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 241

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 212

In-stock Item Pricing

Qty Unit Price
1+ $2.1982
10+ $1.8816
25+ $1.6830
100+ $1.4811
500+ $1.3890
1000+ $1.3503

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons