
* Images are for reference only
MGJ2D051505SC
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- MGJ2D051505SC
- JLCPCB Part #
- C5369901
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ -5V、15V 100Hz 100mVp-p 12.5mm 19.5mm 2 220uF 3kV 4.5V~5.5V 40mA、80mA 9.8mm 90% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 304
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$2.7805
10+
$2.3828
25+
$2.1333
100+
$1.8789
500+
$1.7630
1200+
$1.7147
Related Products