
* Images are for reference only
YLM5025-142T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM5025-142T
- JLCPCB Part #
- C4945116
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 1.4kΩ@100MHz 1.5A 2 50V 56mΩ SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2249
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 2242
In-stock Item Pricing
Qty Unit Price
1+
$0.6050
10+
$0.4894
30+
$0.4308
100+
$0.3738
500+
$0.3390
1000+
$0.3200
Welcome back, may I help you?