
* Images are for reference only
YLM2012-261T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM2012-261T
- JLCPCB Part #
- C2839942
- Package
- SMD-4P,2x1.2mm
- Description
- 10MΩ 125V 2 260Ω@100MHz 300mA 400mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2715
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2714
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0613
150+
$0.0532
500+
$0.0471
2000+
$0.0423
4000+
$0.0398
Related Products
Welcome back, may I help you?