
* Images are for reference only
YLM2012-161T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM2012-161T
- JLCPCB Part #
- C2839939
- Package
- SMD-4P,2x1.2mm
- Description
- 10MΩ 125V 160Ω@100MHz 2 350mA 350mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
50+
$0.0634
150+
$0.0551
500+
$0.0492
2000+
$0.0442
4000+
$0.0418
Related Products
Welcome back, may I help you?