
* Images are for reference only
YDTCB251510-152L
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YDTCB251510-152L
- JLCPCB Part #
- C16197261
- Package
- 插件,31x17.5mm
- Description
- 1.5mH@1kHz 14A 1kV 2 6mΩ 插件,31x17.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$3.0311
10+
$2.5746
40+
$2.2907
80+
$1.9971
480+
$1.8664
1000+
$1.8084
Related Products
Welcome back, may I help you?