
* Images are for reference only
YTC-TC6-365A
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-TC6-365A
- JLCPCB Part #
- C5260488
- Package
- SMD
- Description
- -20℃~+85℃ 1 3A、5A 5,000 times、10,000 cycles 5V 6.5mm 6P Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0597
300+
$0.0519
1000+
$0.0444
5000+
$0.0397
10000+
$0.0375
Related Products
Welcome back, may I help you?