
* Images are for reference only
12M12PI/XT224-10/20
Extended
- Manufacturer
- YIC
- MFR.Part #
- 12M12PI/XT224-10/20
- JLCPCB Part #
- C6363726
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12MHz 12pF 150Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
200+
$0.2666
500+
$0.2569
1000+
$0.2537
Welcome back, may I help you?