
* Images are for reference only
SXT22418CA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA17-24.576M
- JLCPCB Part #
- C7336062
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24.576MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1742
200+
$0.4697
500+
$0.4536
1000+
$0.4456
Related Products

SXT22418DA17-24.576M
Suntsu Electronics, Inc.
$2.5720

SXT22418CA16-24.576M
Suntsu Electronics, Inc.
$2.4755

SXT22418BA17-24.576M
Suntsu Electronics, Inc.
$2.4208

SXT22416DA27-50.000M
Suntsu Electronics, Inc.
$1.3576

SXT2249CB27-16.000M
Suntsu Electronics, Inc.
$0.7866

SXT22418FD07-32.000M
Suntsu Electronics, Inc.
$1.2820