
* Images are for reference only
YFWD320060PT
Extended
- Manufacturer
- YFW
- MFR.Part #
- YFWD320060PT
- JLCPCB Part #
- C53403742
- Package
- TO-247
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.8V@10A 115A 20A 50uA@600V 600V TO-247 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.2652
10+
$3.6593
30+
$3.3000
90+
$2.9358
510+
$2.7683
1200+
$2.6925
Related Products
Welcome back, may I help you?