
* Images are for reference only
SM4F15CA
Extended
- Manufacturer
- YFW
- MFR.Part #
- SM4F15CA
- JLCPCB Part #
- C53403633
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 15V 16.4A 18.5V 1uA 24.4V 400W@10/1000us Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0484
300+
$0.0423
3000+
$0.0376
6000+
$0.0339
9000+
$0.0319
Related Products
Welcome back, may I help you?