
* Images are for reference only
MUR860DC
Extended
- Manufacturer
- YFW
- MFR.Part #
- MUR860DC
- JLCPCB Part #
- C5763671
- Package
- TO-263
- Description
- -40℃~+150℃ 1 Independent 1.1V 35ns 500nA 600V 8A TO-263 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.3726
50+
$0.2952
150+
$0.2619
800+
$0.2206
2400+
$0.2022
4800+
$0.1911
Related Products
Welcome back, may I help you?