
* Images are for reference only
MUR4060SPTR
Extended
- Manufacturer
- YFW
- MFR.Part #
- MUR4060SPTR
- JLCPCB Part #
- C50327229
- Package
- TO-247
- Description
- -55℃~+150℃ 1 Pair Common Anode 1.7V@20A 40A 50ns 5uA 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.5234
30+
$0.5154
90+
$0.5074
Related Products
Welcome back, may I help you?