
* Images are for reference only
KBPC3510
Extended
- Manufacturer
- YFW
- MFR.Part #
- KBPC3510
- JLCPCB Part #
- C7436453
- Package
- KBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@17.5A 10uA 1kV 35A 400A Single-Phase Rectifier KBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
10+
$0.7546
50+
$0.6487
100+
$0.5315
Related Products
Welcome back, may I help you?