
* Images are for reference only
FR15160DA
Extended
- Manufacturer
- YFW
- MFR.Part #
- FR15160DA
- JLCPCB Part #
- C53403729
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.2V@15A 1.6kV 15A 5.25mA TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3172
50+
$0.2491
150+
$0.2198
500+
$0.1834
2000+
$0.1671
5000+
$0.1574
Related Products
Welcome back, may I help you?