This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD5Z3.3C

Extended
Manufacturer
YFW
MFR.Part #
ESD5Z3.3C
JLCPCB Part #
C20606478
Package
SOD-523
Description
1 100nA 12V 20pF 3.3V 5V 8A@8/20us 96W@8/20us Bidirectional IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 108

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 62

In-stock Item Pricing

Qty Unit Price
1+ $0.0359
200+ $0.0280
600+ $0.0237
3000+ $0.0206
9000+ $0.0184
21000+ $0.0172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons