
* Images are for reference only
ESD3Z8.0C
Extended
- Manufacturer
- YFW
- MFR.Part #
- ESD3Z8.0C
- JLCPCB Part #
- C53403640
- Package
- SOD-323
- Description
- -55℃~+150℃ 120pF 13.4V 2uA 350W@8/20us 8.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0225
600+
$0.0192
3000+
$0.0171
9000+
$0.0153
21000+
$0.0143
Related Products
Welcome back, may I help you?