
* Images are for reference only
KBP308
Extended
- Manufacturer
- YFW
- MFR.Part #
- KBP308
- JLCPCB Part #
- C53403717
- Package
- KBP
- Description
- -55℃~+150℃ 1.1V@3A 110A 3A 5uA 800V Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
50+
$0.0969
150+
$0.0846
500+
$0.0752
2500+
$0.0678
5000+
$0.0642
Related Products
Welcome back, may I help you?