
* Images are for reference only
78L08
Extended
- Manufacturer
- YFW
- MFR.Part #
- 78L08
- JLCPCB Part #
- C19626412
- Package
- TO-92
- Description
- 0℃~+125℃ 1 1.7V 100mA 30V 50uV 52dB@(120Hz) 6mA 8V Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0509
300+
$0.0444
1000+
$0.0394
5000+
$0.0355
10000+
$0.0334
Related Products
Welcome back, may I help you?