This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KP58CA TB

Extended
Manufacturer
YFW
MFR.Part #
3KP58CA TB
JLCPCB Part #
C50327201
Package
R-6
Description
-55℃~+150℃ 2uA 32.1A@10/1000us 3kW@10/1000us 58V 71.2V 93.6V IEC 61000-4-2、IEC 61000-4-4 TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.4429
10+ $0.3463
30+ $0.3044
100+ $0.2529
500+ $0.2304
1000+ $0.2159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons