
* Images are for reference only
3KP22A TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 3KP22A TB
- JLCPCB Part #
- C53403725
- Package
- R-6
- Description
- -55℃~+150℃ 22V 26.9V 2uA 35.5V 3kW@10/1000us 84.5A@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5654
10+
$0.4478
30+
$0.3979
100+
$0.3351
500+
$0.3061
1000+
$0.2900
Related Products
Welcome back, may I help you?