
* Images are for reference only
20L60SP
Extended
- Manufacturer
- YFW
- MFR.Part #
- 20L60SP
- JLCPCB Part #
- C20606495
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 20A 300A 500uA@60V 550mV@20A 60V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
10+
$0.3815
30+
$0.3382
100+
$0.2837
500+
$0.2485
1000+
$0.2340
Related Products
Welcome back, may I help you?