This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

YFT0603X154J4250FB

Extended
Manufacturer
YFT
MFR.Part #
YFT0603X154J4250FB
JLCPCB Part #
C19723628
Package
0603
Description
-40℃~+125℃ 100mW 150kΩ 4250K ±1% ±5% 0603 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 209

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0545
100+ $0.0430
300+ $0.0372
1000+ $0.0329
4000+ $0.0294
8000+ $0.0278

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons