
* Images are for reference only
U1M
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- U1M
- JLCPCB Part #
- C2887508
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1.7V@1A 1A 1kV 30A 5uA 75ns SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 469
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0152
3000+
$0.0117
6000+
$0.0104
24000+
$0.0093
51000+
$0.0087
Related Products
Welcome back, may I help you?